
RM02F30R0CT | |
|---|---|
DigiKey Part Number | 4713-RM02F30R0CTTR-ND - Tape & Reel (TR) 4713-RM02F30R0CT-ND - Cut Tape (CT) 4713-RM02F30R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F30R0CT |
Description | RES0201 1% 30 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-FW-30R0GLF | Bourns Inc. | 15.024 | 118-CR0201-FW-30R0GLFCT-ND | €0.08000 | Parametric Equivalent |
| CRCW020130R0FNED | Vishay Dale | 48.260 | 541-CRCW020130R0FNEDCT-ND | €0.08000 | Parametric Equivalent |
| CRCW020130R0FNEDAT | Vishay Dale | 50.000 | 541-CRCW020130R0FNEDATCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-1GNF30R0C | Panasonic Industry | 8.745 | P122923CT-ND | €0.08000 | Parametric Equivalent |
| ERJ-U01F30R0C | Panasonic Industry | 33.078 | 10-ERJ-U01F30R0CCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01040 | €1.04 |
| 250 | €0.00804 | €2.01 |
| 500 | €0.00668 | €3.34 |
| 1.000 | €0.00564 | €5.64 |
| 5.000 | €0.00401 | €20.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00331 | €49.65 |
| 30.000 | €0.00298 | €89.40 |
| 45.000 | €0.00282 | €126.90 |
| 75.000 | €0.00265 | €198.75 |
| 105.000 | €0.00255 | €267.75 |
| 150.000 | €0.00246 | €369.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

