1.8 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1804CT

DigiKey Part Number
4713-RM02F1804CTTR-ND - Tape & Reel (TR)
4713-RM02F1804CT-ND - Cut Tape (CT)
4713-RM02F1804CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1804CT
Description
RES0201 1% 1.80M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01800€0.18
25€0.01320€0.33
50€0.01040€0.52
100€0.00830€0.83
250€0.00632€1.58
500€0.00524€2.62
1.000€0.00438€4.38
5.000€0.00303€15.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00246€36.90
30.000€0.00220€66.00
45.000€0.00207€93.15
75.000€0.00193€144.75
105.000€0.00185€194.25
150.000€0.00177€265.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800