
RM02F1690CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1690CTTR-ND - Tape & Reel (TR) 4713-RM02F1690CT-ND - Cut Tape (CT) 4713-RM02F1690CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1690CT |
Description | RES0201 1% 169 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01300 | €0.65 |
| 100 | €0.01050 | €1.05 |
| 250 | €0.00812 | €2.03 |
| 500 | €0.00676 | €3.38 |
| 1.000 | €0.00571 | €5.71 |
| 5.000 | €0.00406 | €20.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00335 | €50.25 |
| 30.000 | €0.00302 | €90.60 |
| 45.000 | €0.00286 | €128.70 |
| 75.000 | €0.00269 | €201.75 |
| 105.000 | €0.00259 | €271.95 |
| 150.000 | €0.00249 | €373.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

