Image for RM02F1272CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1272CT

DigiKey Part Number
4713-RM02F1272CTTR-ND - Tape & Reel (TR)
4713-RM02F1272CT-ND - Cut Tape (CT)
4713-RM02F1272CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1272CT
Description
RES0201 1% 12.7K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01700€0.17
25€0.01240€0.31
50€0.00960€0.48
100€0.00780€0.78
250€0.00596€1.49
500€0.00492€2.46
1.000€0.00410€4.10
5.000€0.00282€14.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00228€34.20
30.000€0.00203€60.90
45.000€0.00191€85.95
75.000€0.00178€133.50
105.000€0.00170€178.50
150.000€0.00163€244.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600