
GMT10CG510J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG510J50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG510J50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG510J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG510J50NT4 |
Description | CAP0603 COG 51PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08330 | €8.33 |
| 500 | €0.06466 | €32.33 |
| 1.000 | €0.05892 | €58.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05032 | €201.28 |
| 8.000 | €0.04712 | €376.96 |
| 12.000 | €0.04552 | €546.24 |
| 20.000 | €0.04375 | €875.00 |
| 28.000 | €0.04271 | €1,195.88 |
| 40.000 | €0.04172 | €1,668.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

