
GMT10CG120J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG120J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG120J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG120J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG120J100NT4 |
Description | CAP0603 COG 12PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03250 | €3.25 |
| 500 | €0.02402 | €12.01 |
| 1.000 | €0.02142 | €21.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01753 | €70.12 |
| 8.000 | €0.01609 | €128.72 |
| 12.000 | €0.01537 | €184.44 |
| 20.000 | €0.01457 | €291.40 |
| 28.000 | €0.01411 | €395.08 |
| 40.000 | €0.01366 | €546.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

