
GMT04CG6R2B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG6R2B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG6R2B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG6R2B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG6R2B50NT10 |
Description | CAP0402 COG 6.2PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03480 | €1.74 |
| 100 | €0.03020 | €3.02 |
| 500 | €0.02222 | €11.11 |
| 1.000 | €0.01979 | €19.79 |
| 2.500 | €0.01722 | €43.05 |
| 5.000 | €0.01567 | €78.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01440 | €144.00 |
| 20.000 | €0.01336 | €267.20 |
| 30.000 | €0.01284 | €385.20 |
| 50.000 | €0.01226 | €613.00 |
| 70.000 | €0.01192 | €834.40 |
| 100.000 | €0.01159 | €1,159.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

