
GMT04CG151J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG151J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG151J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG151J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG151J50NT10 |
Description | CAP0402 COG 150PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01850 | €1.85 |
| 500 | €0.01330 | €6.65 |
| 1.000 | €0.01171 | €11.71 |
| 2.500 | €0.01004 | €25.10 |
| 5.000 | €0.00903 | €45.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00820 | €82.00 |
| 20.000 | €0.00752 | €150.40 |
| 30.000 | €0.00718 | €215.40 |
| 50.000 | €0.00680 | €340.00 |
| 70.000 | €0.00658 | €460.60 |
| 100.000 | €0.00637 | €637.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

