10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GML21X5R106K6R3NT

DigiKey Part Number
4713-GML21X5R106K6R3NTTR-ND - Tape & Reel (TR)
4713-GML21X5R106K6R3NTCT-ND - Cut Tape (CT)
4713-GML21X5R106K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GML21X5R106K6R3NT
Description
CAP0805 X5R 10UF 10% 6.3V LP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GML21X5R106K6R3NTCal-Chip Electronics, Inc.3.9304713-GML21X5R106K6R3NTCT-ND€0.12000Parametric Equivalent
CL21A106KQCLNNCSamsung Electro-Mechanics92.4011276-2404-1-ND€0.09000Parametric Equivalent
In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06500€0.65
50€0.04540€2.27
100€0.03940€3.94
500€0.02940€14.70
1.000€0.02634€26.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02175€87.00
8.000€0.02005€160.40
12.000€0.01920€230.40
20.000€0.01826€365.20
28.000€0.01771€495.88
40.000€0.01718€687.20
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400