1 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC57Z5U105M50NT

DigiKey Part Number
2571-GMC57Z5U105M50NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC57Z5U105M50NT
Description
CAP CER 1UF 50V Z5U 2225
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.200" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate €169.98 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.