
GMC55X7R225K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC55X7R225K100NTTR-ND - Tape & Reel (TR) 4713-GMC55X7R225K100NTCT-ND - Cut Tape (CT) 4713-GMC55X7R225K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55X7R225K100NT |
Description | CAP2220 X7R 2.2UF 10% 100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22201C225KAT2A | KYOCERA AVX | 742 | 478-KGM55ZR72A225KVCT-ND | €2.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €1.90700 | €19.07 |
| 50 | €1.58160 | €79.08 |
| 100 | €1.48100 | €148.10 |
| 500 | €1.31068 | €655.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.25794 | €1,257.94 |
| 2.000 | €1.21452 | €2,429.04 |
| 3.000 | €1.19275 | €3,578.25 |
| 5.000 | €1.16863 | €5,843.15 |
| 7.000 | €1.15452 | €8,081.64 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.27600 |

