
GMC55X5R476M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC55X5R476M25NTTR-ND - Tape & Reel (TR) 4713-GMC55X5R476M25NTCT-ND - Cut Tape (CT) 4713-GMC55X5R476M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55X5R476M25NT |
Description | CAP2220 X5R 47UF 20% 25V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €2.83100 | €28.31 |
| 50 | €2.39060 | €119.53 |
| 100 | €2.25440 | €225.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.02374 | €1,011.87 |
| 1.000 | €1.95231 | €1,952.31 |
| 1.500 | €1.91652 | €2,874.78 |
| 2.500 | €1.87684 | €4,692.10 |
| 3.500 | €1.85364 | €6,487.74 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |

