
GMC43X7R105K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R105K200NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R105K200NTCT-ND - Cut Tape (CT) 4713-GMC43X7R105K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R105K200NT |
Description | CAP1812 X7R 1UF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.31900 | €13.19 |
| 50 | €1.07480 | €53.74 |
| 100 | €0.99930 | €99.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.87158 | €435.79 |
| 1.000 | €0.83206 | €832.06 |
| 1.500 | €0.81225 | €1,218.38 |
| 2.500 | €0.79030 | €1,975.75 |
| 3.500 | €0.77746 | €2,721.11 |
| 5.000 | €0.76512 | €3,825.60 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |

