
GMC43X5R107M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X5R107M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC43X5R107M6R3NTCT-ND - Cut Tape (CT) 4713-GMC43X5R107M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X5R107M6R3NT |
Description | CAP1812 X5R 100UF 20% 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.11400 | €11.14 |
| 50 | €0.89980 | €44.99 |
| 100 | €0.83380 | €83.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.72208 | €361.04 |
| 1.000 | €0.68749 | €687.49 |
| 1.500 | €0.67017 | €1,005.26 |
| 2.500 | €0.65097 | €1,627.43 |
| 3.500 | €0.63975 | €2,239.12 |
| 5.000 | €0.62894 | €3,144.70 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

