0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43CG104F50NT

DigiKey Part Number
4713-GMC43CG104F50NTTR-ND - Tape & Reel (TR)
4713-GMC43CG104F50NTCT-ND - Cut Tape (CT)
4713-GMC43CG104F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43CG104F50NT
Description
CAP1812 COG .1UF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.87000€5.87
10€4.34300€43.43
50€3.73300€186.65
100€3.54410€354.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.22472€1,612.36
1.000€3.12576€3,125.76
1.500€3.07615€4,614.23
2.500€3.02118€7,552.95
Manufacturers Standard Package
Unit Price without VAT:€5.87000
Unit Price with VAT:€7.04400