
GMC32Y5V226Z10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32Y5V226Z10NTTR-ND - Tape & Reel (TR) 4713-GMC32Y5V226Z10NTCT-ND - Cut Tape (CT) 4713-GMC32Y5V226Z10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32Y5V226Z10NT |
Description | CAP1210 Y5V 22UF Z-TOL 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210ZKY5V6BB226 | YAGEO | 705 | 311-2060-1-ND | €0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19300 | €9.65 |
| 100 | €0.17300 | €17.30 |
| 500 | €0.13950 | €69.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12915 | €129.15 |
| 2.000 | €0.12063 | €241.26 |
| 3.000 | €0.11637 | €349.11 |
| 5.000 | €0.11164 | €558.20 |
| 7.000 | €0.10888 | €762.16 |
| 10.000 | €0.10622 | €1,062.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

