
GMC32X7R683K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R683K100NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R683K100NTCT-ND - Cut Tape (CT) 4713-GMC32X7R683K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R683K100NT |
Description | CAP1210 X7R .068UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.60000 | €6.00 |
| 50 | €0.46980 | €23.49 |
| 100 | €0.42970 | €42.97 |
| 500 | €0.36178 | €180.89 |
| 1.000 | €0.34078 | €340.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31483 | €944.49 |
| 6.000 | €0.30213 | €1,812.78 |
| 9.000 | €0.29576 | €2,661.84 |
| 15.000 | €0.28871 | €4,330.65 |
| 21.000 | €0.28458 | €5,976.18 |
| 30.000 | €0.28061 | €8,418.30 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

