2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R225K100NT

DigiKey Part Number
4713-GMC32X7R225K100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R225K100NTCT-ND - Cut Tape (CT)
4713-GMC32X7R225K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R225K100NT
Description
CAP1210 X7R 2.2UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.114" (2.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22400€2.24
50€0.16680€8.34
100€0.14910€14.91
500€0.11930€59.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.11010€110.10
2.000€0.10254€205.08
3.000€0.09875€296.25
5.000€0.09455€472.75
7.000€0.09210€644.70
10.000€0.08975€897.50
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400