
GMC32X7R223K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R223K50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R223K50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R223K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R223K50NT |
Description | CAP1210 X7R .022UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23000 | €2.30 |
| 50 | €0.17120 | €8.56 |
| 100 | €0.15320 | €15.32 |
| 500 | €0.12274 | €61.37 |
| 1.000 | €0.11334 | €113.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10175 | €305.25 |
| 6.000 | €0.09607 | €576.42 |
| 9.000 | €0.09323 | €839.07 |
| 15.000 | €0.09008 | €1,351.20 |
| 21.000 | €0.08824 | €1,853.04 |
| 30.000 | €0.08647 | €2,594.10 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

