
GMC31X7R105K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R105K25NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R105K25NTCT-ND - Cut Tape (CT) 4713-GMC31X7R105K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R105K25NT |
Description | CAP1206 X7R 1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07800 | €0.78 |
| 50 | €0.05500 | €2.75 |
| 100 | €0.04800 | €4.80 |
| 500 | €0.03622 | €18.11 |
| 1.000 | €0.03259 | €32.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02812 | €84.36 |
| 6.000 | €0.02594 | €155.64 |
| 9.000 | €0.02485 | €223.65 |
| 15.000 | €0.02364 | €354.60 |
| 21.000 | €0.02293 | €481.53 |
| 30.000 | €0.02225 | €667.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

