
GMC31CG271F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG271F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271F200NT |
Description | CAP1206 COG 270PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.90100 | €9.01 |
| 50 | €0.72040 | €36.02 |
| 100 | €0.66450 | €66.45 |
| 500 | €0.57012 | €285.06 |
| 1.000 | €0.54093 | €540.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.49710 | €1,988.40 |
| 8.000 | €0.48080 | €3,846.40 |
| 12.000 | €0.47264 | €5,671.68 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |

