
GMC31CG222J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG222J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG222J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG222J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG222J100NT |
Description | CAP1206 COG 2200PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09200 | €0.92 |
| 100 | €0.07520 | €7.52 |
| 1.000 | €0.06186 | €61.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05499 | €219.96 |
| 8.000 | €0.05185 | €414.80 |
| 12.000 | €0.05010 | €601.20 |
| 20.000 | €0.04798 | €959.60 |
| 28.000 | €0.04663 | €1,305.64 |
| 40.000 | €0.04524 | €1,809.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

