
GMC31CG102G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG102G200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG102G200NTCT-ND - Cut Tape (CT) 4713-GMC31CG102G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG102G200NT |
Description | CAP1206 COG 1000PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.66300 | €6.63 |
| 50 | €0.52140 | €26.07 |
| 100 | €0.47780 | €47.78 |
| 500 | €0.40416 | €202.08 |
| 1.000 | €0.38140 | €381.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.34723 | €1,388.92 |
| 8.000 | €0.33452 | €2,676.16 |
| 12.000 | €0.32815 | €3,937.80 |
| 20.000 | €0.32110 | €6,422.00 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

