2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21Y5V225Z25NT

DigiKey Part Number
4713-GMC21Y5V225Z25NTTR-ND - Tape & Reel (TR)
4713-GMC21Y5V225Z25NTCT-ND - Cut Tape (CT)
4713-GMC21Y5V225Z25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21Y5V225Z25NT
Description
CAP0805 Y5V 2.2UF Z-TOL 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805ZKY5V8BB225YAGEO72.474311-1908-1-ND€0.17000Parametric Equivalent
In-Stock: 1.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09300€0.93
50€0.06620€3.31
100€0.05800€5.80
500€0.04422€22.11
1.000€0.03996€39.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.03647€72.94
4.000€0.03360€134.40
6.000€0.03216€192.96
10.000€0.03057€305.70
14.000€0.02964€414.96
20.000€0.02874€574.80
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200