1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21Y5V105Z16NT

DigiKey Part Number
4713-GMC21Y5V105Z16NTTR-ND - Tape & Reel (TR)
4713-GMC21Y5V105Z16NTCT-ND - Cut Tape (CT)
4713-GMC21Y5V105Z16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21Y5V105Z16NT
Description
CAP0805 Y5V 1UF Z-TOL 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04300€0.43
50€0.03000€1.50
100€0.02580€2.58
500€0.01886€9.43
1.000€0.01673€16.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.01411€42.33
6.000€0.01283€76.98
9.000€0.01219€109.71
15.000€0.01148€172.20
21.000€0.01106€232.26
30.000€0.01066€319.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600