0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R684K10NT

DigiKey Part Number
4713-GMC21X7R684K10NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R684K10NTCT-ND - Cut Tape (CT)
4713-GMC21X7R684K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R684K10NT
Description
CAP0805 X7R .68UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09300€0.93
50€0.06620€3.31
100€0.05800€5.80
500€0.04422€22.11
1.000€0.03996€39.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03472€104.16
6.000€0.03216€192.96
9.000€0.03088€277.92
15.000€0.02946€441.90
21.000€0.02863€601.23
30.000€0.02783€834.90
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200