
GMC21X7R223J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R223J100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R223J100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R223J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R223J100NT |
Description | CAP0805 X7R .022UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C223J4T2A | KYOCERA AVX | 8.126 | 478-KAM21BR72A223JTCT-ND | €0.14000 | Parametric Equivalent |
| AC0805JRX7R0BB223 | YAGEO | 2.438 | 13-AC0805JRX7R0BB223CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02190 | €2.19 |
| 500 | €0.01590 | €7.95 |
| 1.000 | €0.01404 | €14.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01128 | €45.12 |
| 8.000 | €0.01025 | €82.00 |
| 12.000 | €0.00974 | €116.88 |
| 20.000 | €0.00918 | €183.60 |
| 28.000 | €0.00885 | €247.80 |
| 40.000 | €0.00853 | €341.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

