2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R222J100NTD

DigiKey Part Number
4713-GMC21X7R222J100NTDTR-ND - Tape & Reel (TR)
4713-GMC21X7R222J100NTDCT-ND - Cut Tape (CT)
4713-GMC21X7R222J100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R222J100NTD
Description
CAP0805 X7R 2200PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10100€1.01
50€0.07200€3.60
100€0.06330€6.33
500€0.04844€24.22
1.000€0.04388€43.88
2.500€0.03906€97.65
5.000€0.03616€180.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03378€337.80
20.000€0.03182€636.40
30.000€0.03083€924.90
50.000€0.02974€1,487.00
70.000€0.02911€2,037.70
100.000€0.02849€2,849.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600