
GMC21X7R105J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R105J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R105J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R105J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105J50NT |
Description | CAP0805 X7R 1UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JKX7R9BB105 | YAGEO | 73.210 | 311-3498-1-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15400 | €1.54 |
| 50 | €0.11220 | €5.61 |
| 100 | €0.09940 | €9.94 |
| 500 | €0.07794 | €38.97 |
| 1.000 | €0.07130 | €71.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06312 | €189.36 |
| 6.000 | €0.05912 | €354.72 |
| 9.000 | €0.05712 | €514.08 |
| 15.000 | €0.05490 | €823.50 |
| 21.000 | €0.05360 | €1,125.60 |
| 30.000 | €0.05235 | €1,570.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

