
GMC21X5R336M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R336M10NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R336M10NTCT-ND - Cut Tape (CT) 4713-GMC21X5R336M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R336M10NT |
Description | CAP0805 X5R 33UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52000 | €5.20 |
| 50 | €0.40420 | €20.21 |
| 100 | €0.36850 | €36.85 |
| 500 | €0.30810 | €154.05 |
| 1.000 | €0.28943 | €289.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27406 | €548.12 |
| 4.000 | €0.26141 | €1,045.64 |
| 6.000 | €0.25507 | €1,530.42 |
| 10.000 | €0.24804 | €2,480.40 |
| 14.000 | €0.24394 | €3,415.16 |
| 20.000 | €0.23998 | €4,799.60 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

