3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R335K16NT

DigiKey Part Number
4713-GMC21X5R335K16NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R335K16NTCT-ND - Cut Tape (CT)
4713-GMC21X5R335K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R335K16NT
Description
CAP0805 X5R 3.3UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18100€1.81
50€0.13340€6.67
100€0.11860€11.86
500€0.09384€46.92
1.000€0.08619€86.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07674€230.22
6.000€0.07213€432.78
9.000€0.06981€628.29
15.000€0.06725€1,008.75
21.000€0.06575€1,380.75
30.000€0.06431€1,929.30
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200