
GMC21X5R334K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R334K50NTCT-ND - Cut Tape (CT) 4713-GMC21X5R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R334K50NT |
Description | CAP0805 X5R .33UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29600 | €2.96 |
| 50 | €0.22300 | €11.15 |
| 100 | €0.20070 | €20.07 |
| 500 | €0.16300 | €81.50 |
| 1.000 | €0.15135 | €151.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14178 | €283.56 |
| 4.000 | €0.13389 | €535.56 |
| 6.000 | €0.12995 | €779.70 |
| 10.000 | €0.12557 | €1,255.70 |
| 14.000 | €0.12301 | €1,722.14 |
| 20.000 | €0.12055 | €2,411.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

