
GMC21CG750J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG750J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG750J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG750J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG750J50NT |
Description | CAP0805 COG 75PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07900 | €0.79 |
| 50 | €0.05600 | €2.80 |
| 100 | €0.04900 | €4.90 |
| 500 | €0.03696 | €18.48 |
| 1.000 | €0.03327 | €33.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02776 | €111.04 |
| 8.000 | €0.02571 | €205.68 |
| 12.000 | €0.02469 | €296.28 |
| 20.000 | €0.02355 | €471.00 |
| 28.000 | €0.02289 | €640.92 |
| 40.000 | €0.02225 | €890.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

