
GMC21CG5R1C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG5R1C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG5R1C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG5R1C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG5R1C100NT |
Description | CAP0805 COG 5.1PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08350 | €8.35 |
| 500 | €0.06484 | €32.42 |
| 1.000 | €0.05908 | €59.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05047 | €201.88 |
| 8.000 | €0.04727 | €378.16 |
| 12.000 | €0.04567 | €548.04 |
| 20.000 | €0.04390 | €878.00 |
| 28.000 | €0.04286 | €1,200.08 |
| 40.000 | €0.04187 | €1,674.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

