
GMC21CG510F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG510F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG510F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG510F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG510F50NT |
Description | CAP0805 COG 51PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29600 | €2.96 |
| 50 | €0.22300 | €11.15 |
| 100 | €0.20070 | €20.07 |
| 500 | €0.16300 | €81.50 |
| 1.000 | €0.15135 | €151.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13389 | €535.56 |
| 8.000 | €0.12741 | €1,019.28 |
| 12.000 | €0.12416 | €1,489.92 |
| 20.000 | €0.12055 | €2,411.00 |
| 28.000 | €0.11845 | €3,316.60 |
| 40.000 | €0.11642 | €4,656.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

