
GMC21CG470F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG470F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470F200NT |
Description | CAP0805 COG 47PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23800 | €2.38 |
| 50 | €0.17740 | €8.87 |
| 100 | €0.15890 | €15.89 |
| 500 | €0.12756 | €63.78 |
| 1.000 | €0.11789 | €117.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10338 | €413.52 |
| 8.000 | €0.09799 | €783.92 |
| 12.000 | €0.09529 | €1,143.48 |
| 20.000 | €0.09230 | €1,846.00 |
| 28.000 | €0.09055 | €2,535.40 |
| 40.000 | €0.08887 | €3,554.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

