3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG3R0C50NTD

DigiKey Part Number
4713-GMC21CG3R0C50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG3R0C50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG3R0C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG3R0C50NTD
Description
CAP0805 COG 3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.07400€0.74
50€0.05180€2.59
100€0.04520€4.52
500€0.03398€16.99
1.000€0.03053€30.53
2.500€0.02690€67.25
5.000€0.02472€123.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02293€229.30
20.000€0.02145€429.00
30.000€0.02071€621.30
50.000€0.01989€994.50
70.000€0.01941€1,358.70
100.000€0.01895€1,895.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600