
GMC21CG123J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG123J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG123J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG123J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG123J50NT |
Description | CAP0805 COG .012UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12400 | €6.20 |
| 100 | €0.11030 | €11.03 |
| 500 | €0.08690 | €43.45 |
| 1.000 | €0.07969 | €79.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06887 | €275.48 |
| 8.000 | €0.06486 | €518.88 |
| 12.000 | €0.06285 | €754.20 |
| 20.000 | €0.06062 | €1,212.40 |
| 28.000 | €0.05932 | €1,660.96 |
| 40.000 | €0.05806 | €2,322.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

