
GMC21CG103F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG103F25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG103F25NTCT-ND - Cut Tape (CT) 4713-GMC21CG103F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG103F25NT |
Description | CAP0805 COG .01UF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75400 | €7.54 |
| 50 | €0.59720 | €29.86 |
| 100 | €0.54870 | €54.87 |
| 500 | €0.46700 | €233.50 |
| 1.000 | €0.44171 | €441.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41047 | €1,231.41 |
| 6.000 | €0.39518 | €2,371.08 |
| 9.000 | €0.38751 | €3,487.59 |
| 15.000 | €0.37901 | €5,685.15 |
| 21.000 | €0.37405 | €7,855.05 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

