100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG101J100NTD

DigiKey Part Number
4713-GMC21CG101J100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG101J100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG101J100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG101J100NTD
Description
CAP0805 COG 100PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05900€0.59
50€0.04080€2.04
100€0.03540€3.54
500€0.02626€13.13
1.000€0.02347€23.47
2.500€0.02052€51.30
5.000€0.01875€93.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01730€173.00
20.000€0.01610€322.00
30.000€0.01550€465.00
50.000€0.01484€742.00
70.000€0.01445€1,011.50
100.000€0.01408€1,408.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000