
GMC10X7R821K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R821K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R821K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R821K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R821K16NT |
Description | CAP0603 X7R 820PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17900 | €1.79 |
| 50 | €0.13200 | €6.60 |
| 100 | €0.11730 | €11.73 |
| 500 | €0.09270 | €46.35 |
| 1.000 | €0.08511 | €85.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07375 | €295.00 |
| 8.000 | €0.06953 | €556.24 |
| 12.000 | €0.06742 | €809.04 |
| 20.000 | €0.06508 | €1,301.60 |
| 28.000 | €0.06371 | €1,783.88 |
| 40.000 | €0.06239 | €2,495.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

