
GMC10X7R471K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R471K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R471K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R471K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R471K100NT |
Description | CAP0603 X7R 470PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01840 | €0.92 |
| 100 | €0.01560 | €1.56 |
| 500 | €0.01112 | €5.56 |
| 1.000 | €0.00975 | €9.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00771 | €30.84 |
| 8.000 | €0.00695 | €55.60 |
| 12.000 | €0.00657 | €78.84 |
| 20.000 | €0.00615 | €123.00 |
| 28.000 | €0.00591 | €165.48 |
| 40.000 | €0.00567 | €226.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

