
GMC10X7R225M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R225M16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R225M16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R225M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R225M16NT |
Description | CAP0603 X7R 2.2UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10600 | €1.06 |
| 50 | €0.07600 | €3.80 |
| 100 | €0.06670 | €6.67 |
| 500 | €0.05124 | €25.62 |
| 1.000 | €0.04646 | €46.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03931 | €157.24 |
| 8.000 | €0.03665 | €293.20 |
| 12.000 | €0.03533 | €423.96 |
| 20.000 | €0.03385 | €677.00 |
| 28.000 | €0.03299 | €923.72 |
| 40.000 | €0.03216 | €1,286.40 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

