
GMC10X7R103K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R103K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R103K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R103K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R103K50NT |
Description | CAP0603 X7R .01UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01860 | €0.93 |
| 100 | €0.01570 | €1.57 |
| 500 | €0.01122 | €5.61 |
| 1.000 | €0.00984 | €9.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00778 | €31.12 |
| 8.000 | €0.00702 | €56.16 |
| 12.000 | €0.00664 | €79.68 |
| 20.000 | €0.00621 | €124.20 |
| 28.000 | €0.00597 | €167.16 |
| 40.000 | €0.00573 | €229.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

