1000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R102K10NT

DigiKey Part Number
4713-GMC10X7R102K10NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R102K10NTCT-ND - Cut Tape (CT)
4713-GMC10X7R102K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R102K10NT
Description
CAP0603 X7R 1000PF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206008Würth Elektronik44.445732-7927-1-ND€0.08000Parametric Equivalent
C0603C102K8RACAUTOKEMET65.089399-C0603C102K8RACAUTOCT-ND€0.10000Parametric Equivalent
C0603C102K8RACTUKEMET72.458399-C0603C102K8RACTUCT-ND€0.08000Parametric Equivalent
CC0603KRX7R6BB102YAGEO9.331311-4053-1-ND€0.08000Parametric Equivalent
VJ0603Y102KXQCW1BCVishay Vitramon5.237720-1679-1-ND€0.11000Parametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03900€0.39
50€0.02660€1.33
100€0.02290€2.29
500€0.01670€8.35
1.000€0.01476€14.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01188€47.52
8.000€0.01082€86.56
12.000€0.01029€123.48
20.000€0.00970€194.00
28.000€0.00935€261.80
40.000€0.00902€360.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600