
GMC10X5R225M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R225M50NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R225M50NTCT-ND - Cut Tape (CT) 4713-GMC10X5R225M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R225M50NT |
Description | CAP0603 X5R 2.2UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12100 | €1.21 |
| 50 | €0.08680 | €4.34 |
| 100 | €0.07650 | €7.65 |
| 500 | €0.05912 | €29.56 |
| 1.000 | €0.05377 | €53.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04576 | €183.04 |
| 8.000 | €0.04279 | €342.32 |
| 12.000 | €0.04130 | €495.60 |
| 20.000 | €0.03965 | €793.00 |
| 28.000 | €0.03869 | €1,083.32 |
| 40.000 | €0.03776 | €1,510.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

