
GMC10CG910J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG910J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG910J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG910J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG910J200NT |
Description | CAP0603 COG 91PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43800 | €4.38 |
| 50 | €0.33680 | €16.84 |
| 100 | €0.30580 | €30.58 |
| 500 | €0.25346 | €126.73 |
| 1.000 | €0.23728 | €237.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21301 | €852.04 |
| 8.000 | €0.20399 | €1,631.92 |
| 12.000 | €0.19947 | €2,393.64 |
| 20.000 | €0.19446 | €3,889.20 |
| 28.000 | €0.19153 | €5,362.84 |
| 40.000 | €0.18871 | €7,548.40 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

