
GMC10CG8R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG8R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG8R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R0B50NT |
Description | CAP0603 COG 8PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04130 | €4.13 |
| 500 | €0.03094 | €15.47 |
| 1.000 | €0.02775 | €27.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02297 | €91.88 |
| 8.000 | €0.02120 | €169.60 |
| 12.000 | €0.02031 | €243.72 |
| 20.000 | €0.01933 | €386.60 |
| 28.000 | €0.01875 | €525.00 |
| 40.000 | €0.01820 | €728.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

