
GMC10CG750F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG750F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG750F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG750F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG750F50NT |
Description | CAP0603 COG 75PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06000 | €0.60 |
| 50 | €0.04200 | €2.10 |
| 100 | €0.03640 | €3.64 |
| 500 | €0.02706 | €13.53 |
| 1.000 | €0.02419 | €24.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01991 | €79.64 |
| 8.000 | €0.01832 | €146.56 |
| 12.000 | €0.01752 | €210.24 |
| 20.000 | €0.01664 | €332.80 |
| 28.000 | €0.01613 | €451.64 |
| 40.000 | €0.01563 | €625.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

