
GMC10CG562J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG562J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG562J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG562J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG562J50NT |
Description | CAP0603 COG 5600PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04650 | €4.65 |
| 500 | €0.03504 | €17.52 |
| 1.000 | €0.03150 | €31.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02622 | €104.88 |
| 8.000 | €0.02426 | €194.08 |
| 12.000 | €0.02328 | €279.36 |
| 20.000 | €0.02219 | €443.80 |
| 28.000 | €0.02155 | €603.40 |
| 40.000 | €0.02094 | €837.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

